
* Images are for reference only
3N0401LG-042
Extended
- Manufacturer
- HJ Tech
- MFR.Part #
- 3N0401LG-042
- JLCPCB Part #
- C49352897
- Package
- Plugin
- Description
- 136MHz、390MHz、460MHz 38.9mm 50Ω 66.4mm 892MHz、1.94GHz、2.495GHz IPEX 插件 Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.0050
10+
$0.8311
50+
$0.7361
100+
$0.6282
500+
$0.5798
1000+
$0.5573
Related Products
Welcome back, may I help you?