
* Images are for reference only
3N0301BK-088
Extended
- Manufacturer
- HJ Tech
- MFR.Part #
- 3N0301BK-088
- JLCPCB Part #
- C49352839
- Package
- Plugin
- Description
- 136MHz、390MHz、460MHz 50Ω 892MHz、1.94GHz、2.495GHz 插件 Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9794
10+
$0.8054
50+
$0.7104
100+
$0.6025
500+
$0.5541
1000+
$0.5316
Related Products
Welcome back, may I help you?