
* Images are for reference only
2LC15SF044
Extended
- Manufacturer
- HJ Tech
- MFR.Part #
- 2LC15SF044
- JLCPCB Part #
- C6321927
- Package
- Plugin
- Description
- 1 50Ω 6GHz Board Side Inner Bore Offset Pin SMA Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 109
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 109
In-stock Item Pricing
Qty Unit Price
1+
$0.6294
10+
$0.5057
30+
$0.4447
100+
$0.3837
500+
$0.3484
1000+
$0.3292
Related Products
Welcome back, may I help you?