
* Images are for reference only
2LC15SF023
Extended
- Manufacturer
- HJ Tech
- MFR.Part #
- 2LC15SF023
- JLCPCB Part #
- C2874836
- Package
- Plugin
- Description
- 1 50Ω 6GHz Board Side Inner Bore Positive Pin SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$1.4145
10+
$1.1833
30+
$1.0565
100+
$0.8349
500+
$0.7707
1000+
$0.7418
Related Products
Welcome back, may I help you?