
* Images are for reference only
HJ-SMA362
Extended
- Manufacturer
- HJ Tech
- MFR.Part #
- HJ-SMA362
- JLCPCB Part #
- C2905338
- Package
- Plugin
- Description
- -65℃~+165℃ 1 50Ω 6GHz 7.8mm Board Side Male Pin Offset Pin SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5061
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4514
In-stock Item Pricing
Qty Unit Price
1+
$1.0807
10+
$0.9065
30+
$0.8114
100+
$0.6549
500+
$0.6065
1000+
$0.5839
Related Products
Welcome back, may I help you?