
* Images are for reference only
HJ-MRFS2-1.27-0.5
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HJ-MRFS2-1.27-0.5
- JLCPCB Part #
- C18208808
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+165℃ 1 1000MΩ 2 500V Feeding power line-up insulator 插件,P=1.27mm Feed-Voltage/Radio-Frequency Insulator ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.5558
10+
$4.7732
30+
$4.2972
100+
$3.8970
Related Products
Welcome back, may I help you?