
* Images are for reference only
HTC650E
Extended
- Manufacturer
- HITENX
- MFR.Part #
- HTC650E
- JLCPCB Part #
- C54565469
- Package
- SOP-16
- Description
- -40℃~+85℃ 150mA 2-Wire Serial Interface 2.4V~5.5V 30mA 600uA 7 Segment × 4 Digit、8 Segment x 4 Digit Built-in display RAM、PWM dimming、BCD input latch function、Internal reset function SOP-16 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 379
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
100+
$0.0422
300+
$0.0369
1000+
$0.0328
4000+
$0.0294
8000+
$0.0278
Related Products
Welcome back, may I help you?