
* Images are for reference only
DF3-6P-2DS(01)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3-6P-2DS(01)
- JLCPCB Part #
- C7587941
- Package
- TH-6P
- Description
- -10℃~+60℃ -30℃~+85℃ 250V 3A TH-6P FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7701
10+
$0.6251
30+
$0.5526
100+
$0.4801
500+
$0.4366
1000+
$0.4157
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?