
* Images are for reference only
HIP2103FRTAAZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HIP2103FRTAAZ
- JLCPCB Part #
- C1549569
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃ 2 4.5V~5.5V 4A 4ns 80uA 8ns Half-Bridge MOSFET TDFN-8-EP(3x3) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.5549
10+
$2.4952
30+
$2.4565
100+
$2.4162
Welcome back, may I help you?