
* Images are for reference only
HI9205
Extended
- Manufacturer
- Hichips
- MFR.Part #
- HI9205
- JLCPCB Part #
- C7466506
- Package
- SOT23-6
- Description
- -40℃~+150℃ 1 180uA 1A 1MHz 4.5V~80V Adjustable Buck Buck Built-in No SOT23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3337
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3127
In-stock Item Pricing
Qty Unit Price
1+
$0.6493
10+
$0.5429
30+
$0.4914
100+
$0.4382
500+
$0.4076
1000+
$0.3899
Related Products
Welcome back, may I help you?