
* Images are for reference only
TYPE-C 16PIN(Y448)
Extended
- Manufacturer
- HH
- MFR.Part #
- TYPE-C 16PIN(Y448)
- JLCPCB Part #
- C49375102
- Package
- Plugin
- Description
- -40℃~+85℃ 1 10,000 cycles 10mm 16P 20V 3A、5A Black Female Through Hole Type-C 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2513
50+
$0.1988
150+
$0.1763
500+
$0.1483
2500+
$0.1358
5000+
$0.1283
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?