
* Images are for reference only
TPS61046M6/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- TPS61046M6/TR
- JLCPCB Part #
- C49384174
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(TA) 190uA 1MHz 2.6V~6V Adjustable Boost Boost Built-in SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2945
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2945
In-stock Item Pricing
Qty Unit Price
1+
$0.2344
50+
$0.1856
150+
$0.1648
500+
$0.1387
3000+
$0.1271
6000+
$0.1202
Related Products
Welcome back, may I help you?