
* Images are for reference only
TL494AIM/TR-HG
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- TL494AIM/TR-HG
- JLCPCB Part #
- C54540194
- Package
- SOP-16
- Description
- -40℃~+85℃ 1000mW 40V 47% 500mA 80Hz~300kHz Full-Bridge、Half-Bridge、Forward Non-Isolated PWM Modulation SOP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2500
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2500
In-stock Item Pricing
Qty Unit Price
1+
$0.1734
50+
$0.1370
150+
$0.1214
500+
$0.1020
2500+
$0.0933
5000+
$0.0880
Related Products
Welcome back, may I help you?