
* Images are for reference only
SN65HVD72EIDQ3/TR-HG
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- SN65HVD72EIDQ3/TR-HG
- JLCPCB Part #
- C52953085
- Package
- DFN-8(3x3)
- Description
- -40℃~+85℃ 1 1 115Kbps 256 3.3V Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Tx/Rx enable、Hot-swap protection Half-Duplex Transceiver ±16kV DFN-8(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.3866
50+
$0.3044
150+
$0.2706
500+
$0.2271
2500+
$0.2078
5000+
$0.1965
Related Products
Welcome back, may I help you?