
* Images are for reference only
MIC39301S-3.3/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MIC39301S-3.3/TR
- JLCPCB Part #
- C356712
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 16V 3.3V 3A 45mA 550mV@(3A) Fixed PG Pin、Over Current Protection、Reverse connection protection、Thermal Shutdown Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$1.0727
10+
$0.8875
30+
$0.7844
100+
$0.6700
500+
$0.6185
1000+
$0.5960
Related Products
Welcome back, may I help you?