
* Images are for reference only
MIC29372S/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MIC29372S/TR
- JLCPCB Part #
- C3007942
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1V@(750mA) 20mA 26V 5V~20V 750mA Adjustable Over Temperature Protection、Reverse connection protection、Over Voltage Protection、Enable、Short Circuit Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.9409
10+
$0.7675
30+
$0.6808
100+
$0.5957
500+
$0.4929
1000+
$0.4656
Related Products
Welcome back, may I help you?