
* Images are for reference only
MC33269S-5.0/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MC33269S-5.0/TR
- JLCPCB Part #
- C49021835
- Package
- TO-263-3
- Description
- -40℃~+125℃ 0.003%Vout 1 1.1V@(1A) 15V 1A 5V 5mA 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.3470
50+
$0.2740
150+
$0.2429
500+
$0.2039
2500+
$0.1865
5000+
$0.1761
Related Products
Welcome back, may I help you?