
* Images are for reference only
MC33269DQ3-2.5/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MC33269DQ3-2.5/TR
- JLCPCB Part #
- C52121505
- Package
- DFN-8(3x3)
- Description
- -40℃~+125℃ 0.003%Vout 1.1V@(1A) 15V 2.5V 5mA Fixed Over Current Protection、Thermal shutdown Positive DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.1742
50+
$0.1376
150+
$0.1219
500+
$0.1024
2500+
$0.0937
5000+
$0.0884
Related Products
Welcome back, may I help you?