
* Images are for reference only
MAX810MM3-4.38/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MAX810MM3-4.38/TR
- JLCPCB Part #
- C42411682
- Package
- SOT-23
- Description
- -20℃~+60℃ 1 1V~6V 2uA 4.38V 500ms Active High Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0661
100+
$0.0523
300+
$0.0454
3000+
$0.0401
6000+
$0.0361
9000+
$0.0340
Related Products
Welcome back, may I help you?