
* Images are for reference only
MAX3093M/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MAX3093M/TR
- JLCPCB Part #
- C48031097
- Package
- SOP-16
- Description
- -40℃~+85℃ 0 12mA 4 4.75V~5.25V Enable shutdown、Tx/Rx enable Receiver SOP-16 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2480
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2480
In-stock Item Pricing
Qty Unit Price
1+
$0.7462
10+
$0.6735
30+
$0.6348
100+
$0.5896
500+
$0.5686
1000+
$0.5605
Related Products
Welcome back, may I help you?