
* Images are for reference only
LM7824T
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM7824T
- JLCPCB Part #
- C2902512
- Package
- TO-220
- Description
- 0℃~+125℃@(Ta) 1 1.2A 160uV 24V 35V 50dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 515
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 515
In-stock Item Pricing
Qty Unit Price
1+
$0.3308
50+
$0.2645
150+
$0.2320
500+
$0.1917
2000+
$0.1738
5000+
$0.1631
Related Products
Welcome back, may I help you?