
* Images are for reference only
LM2940IMP-5.0/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM2940IMP-5.0/TR
- JLCPCB Part #
- C565359
- Package
- SOT-223-3L
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1A 26V 500mV@(1A) 5V Fixed Over Temperature Protection、Over Voltage Protection、Short Circuit Protection Positive SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4878
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4840
In-stock Item Pricing
Qty Unit Price
1+
$0.3113
50+
$0.2504
150+
$0.2243
500+
$0.1918
2500+
$0.1568
5000+
$0.1481
Related Products
Welcome back, may I help you?