
* Images are for reference only
LM2596S-12(HG)
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM2596S-12(HG)
- JLCPCB Part #
- C54140484
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 12V 150kHz 2mA 3A 4.5V~40V Buck Built-in Fixed Overcurrent Protection Step-down type TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 760
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 760
In-stock Item Pricing
Qty Unit Price
1+
$0.3130
50+
$0.2478
150+
$0.2201
800+
$0.1852
2400+
$0.1698
4800+
$0.1604
Related Products
Welcome back, may I help you?