
* Images are for reference only
LM2596ME-5.0/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM2596ME-5.0/TR
- JLCPCB Part #
- C5310825
- Package
- ESOP-8
- Description
- -40℃~+125℃@(TJ) 1 150kHz 2mA 3A 4.5V~40V 5V Buck Buck Built-in Fixed No ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13599
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 13586
In-stock Item Pricing
Qty Unit Price
1+
$0.4538
10+
$0.3520
30+
$0.3084
100+
$0.2552
500+
$0.2309
1000+
$0.2164
Related Products
Welcome back, may I help you?