
* Images are for reference only
LM2591HVT-12
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LM2591HVT-12
- JLCPCB Part #
- C2902499
- Package
- TO-220-5
- Description
- -40℃~+125℃ 1 10mA 12V 150kHz 1A 4.5V~60V Buck Buck Built-in Fixed No TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 911
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 911
In-stock Item Pricing
Qty Unit Price
1+
$1.1163
10+
$1.0084
50+
$0.9488
100+
$0.8811
500+
$0.8505
1000+
$0.8376
Related Products
Welcome back, may I help you?