
* Images are for reference only
HT7130MK-1/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HT7130MK-1/TR
- JLCPCB Part #
- C42404670
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 100mA 2mV@(1mA) 2uA 30V 3V Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 960
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
100+
$0.0320
300+
$0.0278
1000+
$0.0246
5000+
$0.0221
10000+
$0.0208
Related Products
Welcome back, may I help you?