
* Images are for reference only
HGC5615IM/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HGC5615IM/TR
- JLCPCB Part #
- C7432071
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.21MHz 10 12.5us 1LSB 230uA 4.5V~5.5V Built-in External SPI、QSPI Voltage Buffer SOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1850
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1849
In-stock Item Pricing
Qty Unit Price
1+
$1.1753
10+
$1.0613
30+
$0.9987
100+
$0.9264
500+
$0.8959
1000+
$0.8815
Related Products
Welcome back, may I help you?