This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

HG1501HVS-ADJ/TR

Extended
Manufacturer
HGSEMI
MFR.Part #
HG1501HVS-ADJ/TR
JLCPCB Part #
C20613242
Package
TO-263-5
Description
-40℃~+125℃@(TJ) 1 1.2V~57V 150kHz 3A 4.5V~60V Buck Buck Built-in TO-263-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5039
10+ $1.2436
30+ $1.1006
100+ $0.9399
500+ $0.8676
1000+ $0.8355

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons