
* Images are for reference only
HFD3/024-SR
Extended
- Manufacturer
- HF(Xiamen Hongfa Electroacoustic)
- MFR.Part #
- HFD3/024-SR
- JLCPCB Part #
- C22440568
- Package
- SMD,15x7.5mm
- Description
- -40℃~+85℃ 100mΩ 140mW 220V@DC、277V@AC 24V 4.114kΩ 4A 4ms 4ms 500mA@125VAC、2A@30VDC、3A@30VDC AgNi + Gold plated Polarized-Single Coil SMD,15x7.5mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8775
10+
$1.5259
30+
$1.3339
100+
$1.1162
400+
$1.0194
800+
$0.9759
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?