
* Images are for reference only
HFCN-5500+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- HFCN-5500+
- JLCPCB Part #
- C2917109
- Package
- SMD-6P,3.2x1.6mm
- Description
- -55℃~+100℃ 5.5GHz 50Ω 6GHz~11.5GHz SMD-6P,3.2x1.6mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$5.0520
10+
$4.2820
30+
$3.8228
100+
$3.3605
500+
$3.1462
1000+
$3.0496
Related Products
Welcome back, may I help you?