
* Images are for reference only
HFCN-103+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- HFCN-103+
- JLCPCB Part #
- C4989815
- Package
- SMD-4P,3.2x1.6mm
- Description
- -55℃~+100℃ 1.01dB 12.35GHz 50Ω 8.4GHz High-pass Filter SMD-4P,3.2x1.6mm Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$5.8397
10+
$4.9988
30+
$4.4978
100+
$3.9920
500+
$3.7584
1000+
$3.6537
Related Products
Welcome back, may I help you?