This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

HFCG-3250+

Extended
Manufacturer
Mini-Circuits
MFR.Part #
HFCG-3250+
JLCPCB Part #
C31943921
Package
SMD-6P,2x1.3mm
Description
-55℃~+125℃ 0.8dB 3.25GHz 3.65GHz~16.5GHz 50Ω High pass SMD-6P,2x1.3mm RF Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 500

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $11.6713
10+ $9.9338
30+ $8.8744
100+ $7.9860
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons