
* Images are for reference only
HFCG-1100+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- HFCG-1100+
- JLCPCB Part #
- C3008197
- Package
- SMD-8P,2x1.2mm
- Description
- -40℃~+85℃ 1.4GHz~3.9GHz 2.5dB 50Ω High pass SMD-8P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5752
10+
$4.7958
30+
$4.1584
100+
$3.6921
500+
$3.4758
1000+
$3.3790
Related Products
Welcome back, may I help you?