
* Images are for reference only
HF46F/024-HS1T
Extended
- Manufacturer
- HF(Xiamen Hongfa Electroacoustic)
- MFR.Part #
- HF46F/024-HS1T
- JLCPCB Part #
- C5158786
- Package
- Plugin,20.5x7mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 10ms 2.88kΩ 200mW 24V 30V@DC、277V@AC 4 5A 5A@30VDC、5A@250VAC AgSnO2 Non-Polarized - Single Coil 插件,20.5x7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 443
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 425
In-stock Item Pricing
Qty Unit Price
1+
$1.4515
10+
$1.1503
30+
$1.0004
160+
$0.8506
480+
$0.7620
960+
$0.7153
1920+
$0.7056
4000+
$0.6976
Related Products
Welcome back, may I help you?