
* Images are for reference only
HT8-214-S1TA1
Extended
- Manufacturer
- HENGTUO ELECTRONICS
- MFR.Part #
- HT8-214-S1TA1
- JLCPCB Part #
- C34376244
- Package
- SMD-8P
- Description
- -40℃~+85℃ 1.2V 120mA 20Ω 400V 400us 50mA 50us 550mW 5kV SMD-8P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.0676
10+
$0.8814
30+
$0.7803
100+
$0.6663
500+
$0.6149
1000+
$0.5908
Related Products
Welcome back, may I help you?