
* Images are for reference only
SSW025000I3CHE-T
Extended
- Manufacturer
- HELE(Harmony Elec)
- MFR.Part #
- SSW025000I3CHE-T
- JLCPCB Part #
- C253930
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10mA 25MHz 3V~3.6V ±50ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2377
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2366
In-stock Item Pricing
Qty Unit Price
1+
$1.0520
10+
$0.8529
30+
$0.7533
100+
$0.6537
500+
$0.5943
1000+
$0.5638
Related Products
Welcome back, may I help you?