
* Images are for reference only
SSW024576I3CH
Extended
- Manufacturer
- HELE(Harmony Elec)
- MFR.Part #
- SSW024576I3CH
- JLCPCB Part #
- C253911
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10mA 24.576MHz 3V~3.6V ±50ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.7482
10+
$0.7305
30+
$0.7177
100+
$0.7049
Welcome back, may I help you?