
* Images are for reference only
HE9073A28M5R
Extended
- Manufacturer
- HEERMICR
- MFR.Part #
- HE9073A28M5R
- JLCPCB Part #
- C723787
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 100mV@(100mA) 2.8V 300nA 500mA 70dB@(1kHz) 7V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1628
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1626
In-stock Item Pricing
Qty Unit Price
1+
$0.1126
50+
$0.0910
150+
$0.0802
500+
$0.0722
3000+
$0.0510
6000+
$0.0477
Related Products
Welcome back, may I help you?