
* Images are for reference only
HE2073A33PR
Extended
- Manufacturer
- HEERMICR
- MFR.Part #
- HE2073A33PR
- JLCPCB Part #
- C5123428
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 1 100uVrms 3.3V 400mA 450mV@(200mA) 60dB@(1kHz) 6V 700nA Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.1051
50+
$0.0835
150+
$0.0727
1000+
$0.0629
2000+
$0.0563
5000+
$0.0530
Related Products
Welcome back, may I help you?