
* Images are for reference only
HDMI2C1-6C1
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- HDMI2C1-6C1
- JLCPCB Part #
- C2676803
- Package
- QFN-18-EP(3.5x3.5)
- Description
- -40℃~+85℃ 1.62V~3.63V、2.97V~3.63V、4.9V~5.3V I2C QFN-18-EP(3.5x3.5) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$1.7592
10+
$1.4692
30+
$1.3098
100+
$1.0826
500+
$1.0021
1000+
$0.9666
Related Products
Welcome back, may I help you?