
* Images are for reference only
HDGC2501WR-4P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2501WR-4P
- JLCPCB Part #
- C5175257
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 3A 4 4P Brass PA66 Right Angle Tin UL94V-0 XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1375
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1373
In-stock Item Pricing
Qty Unit Price
1+
$0.0208
200+
$0.0163
600+
$0.0138
2000+
$0.0118
10000+
$0.0105
20000+
$0.0098
Related Products
Welcome back, may I help you?