
* Images are for reference only
HDGC1501WR-S-7P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WR-S-7P
- JLCPCB Part #
- C3041155
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+70℃ 1 1.5mm 100V 1A 1x7P 3.8mm 6.6mm 7 7P Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 246
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 219
In-stock Item Pricing
Qty Unit Price
1+
$0.0877
50+
$0.0700
150+
$0.0611
1000+
$0.0543
2000+
$0.0490
5000+
$0.0464
Related Products
Welcome back, may I help you?