
* Images are for reference only
HDGC0802WV-S-11P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC0802WV-S-11P
- JLCPCB Part #
- C3008689
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1.75mm 10.98mm 11 11P 1x11P 2.75mm 30V 500mA Auxiliary Solder Pin Beige Surface Mount,Vertical SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1884
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1884
In-stock Item Pricing
Qty Unit Price
1+
$0.2965
10+
$0.2578
30+
$0.2417
100+
$0.2224
500+
$0.2063
1000+
$0.2014
Related Products
Welcome back, may I help you?