
* Images are for reference only
SMAW200-04-HDGC2008
Extended
- Manufacturer
- HDGC
- MFR.Part #
- SMAW200-04-HDGC2008
- JLCPCB Part #
- C52989248
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+85℃ 1 11mm 1x4P 250V 2A 2mm 4 4P 5.18mm 9.25mm Brass LCP Right Angle Tin 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1680
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1680
In-stock Item Pricing
Qty Unit Price
1+
$0.0511
100+
$0.0407
300+
$0.0355
2000+
$0.0291
4000+
$0.0260
10000+
$0.0244
Related Products
Welcome back, may I help you?