
* Images are for reference only
MICRO-ZL-121PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- MICRO-ZL-121PWB
- JLCPCB Part #
- C5273961
- Package
- SMD
- Description
- 1 1A、1.8A 5,000 cycles 5P 6.6mm Black Female Micro-B Rolled edge Surface Mount, Right Angle SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.1932
50+
$0.1527
150+
$0.1354
1000+
$0.1054
2000+
$0.0957
5000+
$0.0900
Related Products
Welcome back, may I help you?