
* Images are for reference only
HDGC-LVDS-51PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC-LVDS-51PWB
- JLCPCB Part #
- C51978929
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.5mm 3.7mm 500mA 50V 51P Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.5372
10+
$0.4243
30+
$0.3759
100+
$0.3146
500+
$0.2694
1000+
$0.2533
Welcome back, may I help you?