
* Images are for reference only
HDGCPH2.54-PZS-01-15
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH2.54-PZS-01-15
- JLCPCB Part #
- C19725272
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 15P 1x15P 2.54mm 3A 3mm 8.5mm Brass Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 636
Minimum: 1
Full Reel: 420
$0.01
Add To List
Available Order Qty: 634
In-stock Item Pricing
Qty Unit Price
1+
$0.3100
50+
$0.2453
150+
$0.2175
420+
$0.1828
2520+
$0.1674
5040+
$0.1582
Related Products
Welcome back, may I help you?