
* Images are for reference only
HDGC3961WR-5P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC3961WR-5P-2
- JLCPCB Part #
- C5292569
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x5P 250V 3.96mm 5 5A 5P Brass PA66 Right Angle Tin Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1132
50+
$0.0901
150+
$0.0786
500+
$0.0670
2500+
$0.0601
5000+
$0.0567
Related Products
Welcome back, may I help you?