
* Images are for reference only
HDGC2523WR-S-8P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2523WR-S-8P
- JLCPCB Part #
- C5197167
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 25mm 3A 6.85mm 8 8P 9.4mm Brass PA9T Surface Mount, Right Angle Tin UL94V-0 XA SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 310
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 310
In-stock Item Pricing
Qty Unit Price
1+
$0.6427
10+
$0.5203
30+
$0.4591
100+
$0.3995
450+
$0.3351
900+
$0.3158
Related Products
Welcome back, may I help you?