
* Images are for reference only
HDGC2523WR-S-5P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2523WR-S-5P
- JLCPCB Part #
- C5197166
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x5P 2.5mm 250V 3A 5 5P 6.85mm 9.4mm Brass Surface Mount, Right Angle Tin UL94V-0 XA SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.3797
50+
$0.3004
150+
$0.2663
450+
$0.2066
2700+
$0.1876
4950+
$0.1763
Related Products
Welcome back, may I help you?